ADF4150BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADF4150BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF4150BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADF4150BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4150BCPZ-RL7 |
Description | IC PLL FREQ SYNTH 5.0GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N, Integer N, Frequency Synthesizer (RF) IC 4.4GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4150BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fractional N, Integer N, Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 4.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥52.59200 | ¥525.92 |
25 | ¥50.14560 | ¥1,253.64 |
100 | ¥43.54070 | ¥4,354.07 |
250 | ¥41.58396 | ¥10,395.99 |
500 | ¥37.91468 | ¥18,957.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.02251 | ¥49,533.76 |