ADE7763ARSZ | |
---|---|
DigiKey Part Number | 505-ADE7763ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7763ARSZ |
Description | IC ENERGY METERING 1PHASE 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADE7763ARSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | 390kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 3mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥47.81900 | ¥478.19 |
66 | ¥45.20591 | ¥2,983.59 |
132 | ¥39.17902 | ¥5,171.63 |
264 | ¥37.16962 | ¥9,812.78 |
528 | ¥33.35231 | ¥17,610.02 |
1,056 | ¥28.12848 | ¥29,703.67 |
2,508 | ¥26.72206 | ¥67,018.93 |