ADCLK925BCPZ-R7 | |
---|---|
DigiKey Part Number | ADCLK925BCPZ-R7TR-ND - Tape & Reel (TR) ADCLK925BCPZ-R7CT-ND - Cut Tape (CT) ADCLK925BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK925BCPZ-R7 |
Description | IC CLK BUFFER 1:2 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK925BCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer/Driver, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | ECL, NECL, PECL | |
Frequency - Max | 7.5 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.80000 | ¥124.80 |
10 | ¥114.67300 | ¥1,146.73 |
25 | ¥109.92080 | ¥2,748.02 |
100 | ¥96.84930 | ¥9,684.93 |
250 | ¥92.09604 | ¥23,024.01 |
500 | ¥86.15422 | ¥43,077.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥79.02419 | ¥118,536.29 |