ADCLK925/PCBZ | |
---|---|
DigiKey Part Number | 505-ADCLK925/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK925/PCBZ |
Description | BOARD EVAL FOR ADCLK925 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCLK925 Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | ADCLK925 | |
Primary Attributes | 1 Input, 2 Outputs | |
Supplied Contents | Board(s) | |
Secondary Attributes | ECL, LVPECL, PECL Output Logic | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,161.52000 | ¥2,161.52 |