ADCLK925BCPZ-R2 | |
---|---|
DigiKey Part Number | ADCLK925BCPZ-R2TR-ND - Tape & Reel (TR) ADCLK925BCPZ-R2CT-ND - Cut Tape (CT) ADCLK925BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK925BCPZ-R2 |
Description | IC CLK BUFFER 1:2 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK925BCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer/Driver, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | ECL, NECL, PECL | |
Frequency - Max | 7.5 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.72000 | ¥146.72 |
10 | ¥134.88300 | ¥1,348.83 |
25 | ¥129.29440 | ¥3,232.36 |
100 | ¥113.91880 | ¥11,391.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥108.32748 | ¥27,081.87 |
500 | ¥101.33878 | ¥50,669.39 |