ADCLK925BCPZ-WP | |
---|---|
DigiKey Part Number | 505-ADCLK925BCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK925BCPZ-WP |
Description | IC CLK BUFFER 1:2 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK925BCPZ-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Buffer/Driver, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | ECL, NECL, PECL | |
Frequency - Max | 7.5 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.68000 | ¥127.68 |
10 | ¥117.32000 | ¥1,173.20 |
50 | ¥112.45760 | ¥5,622.88 |
100 | ¥99.08400 | ¥9,908.40 |
250 | ¥94.22120 | ¥23,555.30 |
450 | ¥88.14231 | ¥39,664.04 |
950 | ¥80.84777 | ¥76,805.38 |