ADA4851-4YRUZ | |
---|---|
DigiKey Part Number | 505-ADA4851-4YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4851-4YRUZ |
Description | IC OPAMP VFB 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-4YRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 375V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2.2 µA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2.9mA (x4 Channels) | |
Current - Output / Channel | 83 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.40600 | ¥294.06 |
96 | ¥24.09146 | ¥2,312.78 |
288 | ¥22.85580 | ¥6,582.47 |
576 | ¥20.50852 | ¥11,812.91 |
1,056 | ¥17.29626 | ¥18,264.85 |
2,592 | ¥16.43147 | ¥42,590.37 |
5,088 | ¥15.81375 | ¥80,460.36 |