ADA4417-3ARMZ | |
---|---|
DigiKey Part Number | ADA4417-3ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4417-3ARMZ |
Description | IC VIDEO FILTER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Filter IC 10-MSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | ADA4417-3ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Filter | |
Applications | Consumer Video | |
Standards | - | |
Voltage - Supply | 3.3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.34000 | ¥34.34 |
10 | ¥30.85800 | ¥308.58 |
50 | ¥29.16980 | ¥1,458.49 |
100 | ¥25.28060 | ¥2,528.06 |
250 | ¥23.98460 | ¥5,996.15 |
500 | ¥21.52122 | ¥10,760.61 |
1,000 | ¥18.15047 | ¥18,150.47 |
2,500 | ¥17.24296 | ¥43,107.40 |
5,000 | ¥16.59472 | ¥82,973.60 |