ADA4355ABCZ | |
---|---|
DigiKey Part Number | 505-ADA4355ABCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4355ABCZ |
Description | OTDR AFE FOR 150KM OPTICAL FIBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADA4355ABCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | Analog Current | |
Output Type | LVDS | |
Current - Supply | 165 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-LFBGA, CSPBGA | |
Supplier Device Package | 84-CSPBGA (12x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,541.10000 | ¥1,541.10 |
10 | ¥1,476.00700 | ¥14,760.07 |
25 | ¥1,443.44880 | ¥36,086.22 |