MAX30005ENX+T | |
---|---|
DigiKey Part Number | 505-MAX30005ENX+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX30005ENX+T |
Description | ECG/EEG AFE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 20 Bit 36-WLP (2.73x2.71) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 20 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 1.7V ~ 2V | |
Voltage - Supply, Digital | 1.7V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.73x2.71) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.15141 | ¥82,878.52 |