ADA4000-4ARUZ | |
---|---|
DigiKey Part Number | 505-ADA4000-4ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4000-4ARUZ |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4000-4ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.35mA (x4 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.63000 | ¥506.30 |
96 | ¥41.91708 | ¥4,024.04 |
288 | ¥40.03333 | ¥11,529.60 |
576 | ¥36.50099 | ¥21,024.57 |
1,056 | ¥31.79115 | ¥33,571.45 |
2,592 | ¥30.61370 | ¥79,350.71 |