AD9834CRUZ | |
---|---|
DigiKey Part Number | 505-AD9834CRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9834CRUZ |
Description | IC DDS 75MHZ 10BIT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 75 MHz 28 b Tuning 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9834CRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 75 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.44000 | ¥142.44 |
10 | ¥130.90500 | ¥1,309.05 |
75 | ¥125.48080 | ¥9,411.06 |
150 | ¥110.55927 | ¥16,583.89 |
300 | ¥105.13310 | ¥31,539.93 |
525 | ¥98.35032 | ¥51,633.92 |