AD9830ASTZ | |
---|---|
DigiKey Part Number | 505-AD9830ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9830ASTZ |
Description | IC DDS 50MHZ 10BIT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 50 MHz 32 b Tuning 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9830ASTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 50 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.82000 | ¥305.82 |
10 | ¥282.05600 | ¥2,820.56 |
25 | ¥269.38000 | ¥6,734.50 |
80 | ¥240.85613 | ¥19,268.49 |
230 | ¥229.76461 | ¥52,845.86 |