AD9484-500EBZ | |
---|---|
DigiKey Part Number | AD9484-500EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9484-500EBZ |
Description | BOARD EVAL W/AD9484BCPZ-500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9484 - 8 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | SPI | |
Input Range | 1.5Vpp | |
Power (Typ) @ Conditions | 670mW @ 500MSPS | |
Utilized IC / Part | AD9484 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,522.05000 | ¥2,522.05 |