ISLA118P50IR72EV1Z | |
---|---|
DigiKey Part Number | ISLA118P50IR72EV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISLA118P50IR72EV1Z |
Description | EVAL BOARD FOR ISLA118P50IR74 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISLA118P50 FemtoCharge™ 8 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 500M | |
Data Interface | SPI | |
Input Range | 1.45Vpp | |
Power (Typ) @ Conditions | 522mW @ 500MSPS | |
Utilized IC / Part | ISLA118P50 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,118.59000 | ¥1,118.59 |