TSW12QJ1600EVM | |
---|---|
DigiKey Part Number | 296-TSW12QJ1600EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSW12QJ1600EVM |
Description | EVAL BOARD FOR TSW12QJ1600 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TSW12QJ1600 - 12 Bit 1.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.6G | |
Data Interface | JESD204C, Serial | |
Input Range | 800mVpp | |
Power (Typ) @ Conditions | 3.22W @ 1.6GSPS | |
Utilized IC / Part | TSW12QJ1600 | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34,471.33000 | ¥34,471.33 |