AD9094BCPZ-1000 | |
---|---|
DigiKey Part Number | 505-AD9094BCPZ-1000-ND |
Manufacturer | |
Manufacturer Product Number | AD9094BCPZ-1000 |
Description | IC ADC 8BIT PIPELINED 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1G | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | JESD204B, Parallel, SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 0.95V ~ 1V, 1.71V ~ 1.89V, 2.44V ~ 2.56V | |
Voltage - Supply, Digital | 0.95V ~ 1V, 1.71V ~ 1.89V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.80000 | ¥1,449.80 |