ADUM7702BRWZ | |
---|---|
DigiKey Part Number | 505-ADUM7702BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM7702BRWZ |
Description | +/- 50MV LOW POWER ISO ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 78.1k Serial 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78.1k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.70000 | ¥98.70 |
10 | ¥89.16100 | ¥891.61 |
47 | ¥85.01574 | ¥3,995.74 |
141 | ¥73.81950 | ¥10,408.55 |
282 | ¥70.50163 | ¥19,881.46 |
517 | ¥64.28087 | ¥33,233.21 |
1,034 | ¥55.98651 | ¥57,890.05 |