ADC07D1520CIYB/NOPB | |
---|---|
DigiKey Part Number | 296-44012-ND |
Manufacturer | |
Manufacturer Product Number | ADC07D1520CIYB/NOPB |
Description | IC ADC 7BIT FOLD INTERP 128HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 128-HLQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADC07D1520CIYB/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 7 | |
Sampling Rate (Per Second) | 3G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Folding Interpolating | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.8V ~ 2V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-LQFP Exposed Pad | |
Supplier Device Package | 128-HLQFP (20x20) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,593.30000 | ¥1,593.30 |
10 | ¥1,525.98500 | ¥15,259.85 |