AD8512ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD8512ARZ-REEL7TR-ND - Tape & Reel (TR) AD8512ARZ-REEL7CT-ND - Cut Tape (CT) AD8512ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8512ARZ-REEL7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8512ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.01900 | ¥430.19 |
25 | ¥40.67120 | ¥1,016.78 |
100 | ¥35.24880 | ¥3,524.88 |
250 | ¥33.44116 | ¥8,360.29 |
500 | ¥30.00668 | ¥15,003.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.30689 | ¥25,306.89 |
2,000 | ¥24.04155 | ¥48,083.10 |