LTC3704EMS#TRPBF | |
---|---|
DigiKey Part Number | LTC3704EMS#TRPBFTR-ND - Tape & Reel (TR) LTC3704EMS#TRPBFCT-ND - Cut Tape (CT) LTC3704EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3704EMS#TRPBF |
Description | IC REG CTRLR CUK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3704EMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | Cuk | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 36V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93900 | ¥489.39 |
25 | ¥46.27040 | ¥1,156.76 |
100 | ¥40.10000 | ¥4,010.00 |
250 | ¥38.04324 | ¥9,510.81 |
500 | ¥34.13604 | ¥17,068.02 |
1,000 | ¥28.78949 | ¥28,789.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.32082 | ¥70,802.05 |