AD8475ARMZ-R7 | |
---|---|
DigiKey Part Number | AD8475ARMZ-R7TR-ND - Tape & Reel (TR) AD8475ARMZ-R7CT-ND - Cut Tape (CT) AD8475ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8475ARMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8475ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Supply | 3mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.33000 | ¥323.30 |
25 | ¥30.82960 | ¥770.74 |
100 | ¥26.76890 | ¥2,676.89 |
250 | ¥26.47660 | ¥6,619.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.47662 | ¥26,476.62 |