AD8351ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8351ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8351ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8351ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8351ACPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8351ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13000V/µs | |
-3db Bandwidth | 2.2 GHz | |
Current - Input Bias | 15 µA | |
Current - Supply | 28mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.39000 | ¥79.39 |
10 | ¥72.78800 | ¥727.88 |
25 | ¥66.17120 | ¥1,654.28 |
100 | ¥59.55230 | ¥5,955.23 |
250 | ¥54.58960 | ¥13,647.40 |
500 | ¥49.62696 | ¥24,813.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥44.66435 | ¥66,996.52 |