AD8351-EVALZ | |
---|---|
DigiKey Part Number | AD8351-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8351-EVALZ |
Description | BOARD EVAL FOR AD8351 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - AD8351 Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
For Use With/Related Products | AD8351 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,240.50000 | ¥1,240.50 |