AD8307AN | |
---|---|
DigiKey Part Number | 2156-AD8307AN-ND |
Manufacturer | |
Manufacturer Product Number | AD8307AN |
Description | IC LOGARITHMIC AMP 8-DIP |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8307AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |