AD817ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD817ARZ-REEL7TR-ND - Tape & Reel (TR) AD817ARZ-REEL7CT-ND - Cut Tape (CT) AD817ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD817ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD817ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 50 MHz | |
Current - Input Bias | 3.3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.63700 | ¥456.37 |
25 | ¥43.51360 | ¥1,087.84 |
100 | ¥37.78350 | ¥3,778.35 |
250 | ¥36.08508 | ¥9,021.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥32.90109 | ¥24,675.82 |
1,500 | ¥28.65579 | ¥42,983.68 |
2,250 | ¥27.59446 | ¥62,087.54 |