AD8039ARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8039ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8039ARZ-REELCT-ND - Cut Tape (CT) 505-AD8039ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8039ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8039ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 425V/µs | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.15000 | ¥331.50 |
25 | ¥31.34080 | ¥783.52 |
100 | ¥27.16360 | ¥2,716.36 |
250 | ¥25.77032 | ¥6,442.58 |
500 | ¥23.12356 | ¥11,561.78 |
1,000 | ¥19.50186 | ¥19,501.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.52676 | ¥46,316.90 |