AD7685BRMZRL7 | |
---|---|
DigiKey Part Number | AD7685BRMZRL7TR-ND - Tape & Reel (TR) AD7685BRMZRL7CT-ND - Cut Tape (CT) AD7685BRMZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7685BRMZRL7 |
Description | IC ADC 16BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7685BRMZRL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.3V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.89000 | ¥196.89 |
10 | ¥181.56900 | ¥1,815.69 |
25 | ¥173.40800 | ¥4,335.20 |
100 | ¥155.04690 | ¥15,504.69 |
250 | ¥147.90620 | ¥36,976.55 |
500 | ¥140.76604 | ¥70,383.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥132.60572 | ¥132,605.72 |