AD713AQ | |
---|---|
DigiKey Part Number | AD713AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD713AQ |
Description | IC OPAMP JFET 4 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD713AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 20V/µs | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |