AD629BRZ-R7 | |
---|---|
DigiKey Part Number | AD629BRZ-R7TR-ND - Tape & Reel (TR) AD629BRZ-R7CT-ND - Cut Tape (CT) AD629BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD629BRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD629BRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.1V/µs | |
-3db Bandwidth | 500 kHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.97000 | ¥150.97 |
10 | ¥109.14500 | ¥1,091.45 |
25 | ¥98.39600 | ¥2,459.90 |
100 | ¥86.39610 | ¥8,639.61 |
250 | ¥80.59048 | ¥20,147.62 |
500 | ¥77.27202 | ¥38,636.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥83.03961 | ¥83,039.61 |