TES 2-1211H | |
---|---|
DigiKey Part Number | 1951-2465-ND |
Manufacturer | |
Manufacturer Product Number | TES 2-1211H |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2-1211H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.37" W x 0.35" H (13.7mm x 9.3mm x 8.9mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.98000 | ¥100.98 |
10 | ¥99.43700 | ¥994.37 |
25 | ¥97.91000 | ¥2,447.75 |
50 | ¥94.85120 | ¥4,742.56 |
100 | ¥85.67180 | ¥8,567.18 |
250 | ¥84.14196 | ¥21,035.49 |
500 | ¥82.61230 | ¥41,306.15 |