AD5546CRUZ | |
---|---|
DigiKey Part Number | 505-AD5546CRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5546CRUZ |
Description | IC DAC 16BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5546CRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.43000 | ¥300.43 |
10 | ¥277.08900 | ¥2,770.89 |
50 | ¥264.63600 | ¥13,231.80 |
100 | ¥236.61610 | ¥23,661.61 |
250 | ¥225.71920 | ¥56,429.80 |