DAC7741YC/250 | |
---|---|
DigiKey Part Number | DAC7741YC/250TR-ND - Tape & Reel (TR) DAC7741YC/250CT-ND - Cut Tape (CT) DAC7741YC/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7741YC/250 |
Description | IC DAC 16BIT V-OUT 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7741YC/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V, -4.75V ~ -15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.39000 | ¥214.39 |
10 | ¥197.76300 | ¥1,977.63 |
25 | ¥188.87160 | ¥4,721.79 |
100 | ¥168.87330 | ¥16,887.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥161.09624 | ¥40,274.06 |
500 | ¥153.31918 | ¥76,659.59 |