AD536AJD | |
---|---|
DigiKey Part Number | AD536AJD-ND |
Manufacturer | |
Manufacturer Product Number | AD536AJD |
Description | IC RMS TO DC CONVERTER 14CDIP |
Customer Reference | |
Detailed Description | RMS to DC Converter 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD536AJD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Current - Supply | 1.2 mA | |
Voltage - Supply | 5V ~ 36V, ±3V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥921.11000 | ¥921.11 |
10 | ¥744.44300 | ¥7,444.43 |
25 | ¥699.39160 | ¥17,484.79 |
100 | ¥695.28220 | ¥69,528.22 |