AD532KDZ | |
---|---|
DigiKey Part Number | AD532KDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD532KDZ |
Description | IC MULTIPLIER 10V 14CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier/Divider 4-Quadrant 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD532KDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Analog Multiplier/Divider | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,682.85000 | ¥1,682.85 |
10 | ¥1,611.70800 | ¥16,117.08 |
25 | ¥1,576.15440 | ¥39,403.86 |