107384-HMC492LP3 | |
---|---|
DigiKey Part Number | 1127-2010-ND |
Manufacturer | |
Manufacturer Product Number | 107384-HMC492LP3 |
Description | BOARD EVAL HMC492LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC492LP3 Prescaler 0Hz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 107384-HMC492LP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 0Hz ~ 18GHz | |
For Use With/Related Products | HMC492LP3 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,492.04000 | ¥4,492.04 |