MAX907ESA+T | |
---|---|
DigiKey Part Number | 175-MAX907ESA+TTR-ND - Tape & Reel (TR) 175-MAX907ESA+TCT-ND - Cut Tape (CT) 175-MAX907ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX907ESA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX907ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.3µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.00500 | ¥440.05 |
25 | ¥41.60400 | ¥1,040.10 |
100 | ¥36.05750 | ¥3,605.75 |
250 | ¥34.20828 | ¥8,552.07 |
500 | ¥30.69498 | ¥15,347.49 |
1,000 | ¥25.88732 | ¥25,887.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.59296 | ¥61,482.40 |