MAX410ESA+T | |
---|---|
DigiKey Part Number | MAX410ESA+TTR-ND - Tape & Reel (TR) MAX410ESA+TCT-ND - Cut Tape (CT) MAX410ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX410ESA+T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX410ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.8 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.84000 | ¥87.84 |
10 | ¥79.33100 | ¥793.31 |
25 | ¥75.64200 | ¥1,891.05 |
100 | ¥65.68010 | ¥6,568.01 |
250 | ¥62.72816 | ¥15,682.04 |
500 | ¥57.19344 | ¥28,596.72 |
1,000 | ¥49.81365 | ¥49,813.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.96864 | ¥119,921.60 |