MAX7427EUA+T | |
---|---|
DigiKey Part Number | MAX7427EUA+TTR-ND - Tape & Reel (TR) MAX7427EUA+TCT-ND - Cut Tape (CT) MAX7427EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7427EUA+T |
Description | IC FILTER 12KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 12kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7427EUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥28.60700 | ¥286.07 |
25 | ¥27.04760 | ¥676.19 |
100 | ¥23.44040 | ¥2,344.04 |
250 | ¥22.23852 | ¥5,559.63 |
500 | ¥19.95440 | ¥9,977.20 |
1,000 | ¥16.82901 | ¥16,829.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.98756 | ¥39,968.90 |
5,000 | ¥15.38652 | ¥76,932.60 |