TLC14CD | |
---|---|
DigiKey Part Number | 296-10239-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC14CD |
Description | IC FILTER 30KHZ BUTTER 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 30kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC14CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 30kHz | |
Number of Filters | 1 | |
Filter Order | 4th | |
Voltage - Supply | 5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.00000 | ¥34.00 |
10 | ¥30.51100 | ¥305.11 |
75 | ¥28.84293 | ¥2,163.22 |
150 | ¥24.99753 | ¥3,749.63 |
300 | ¥23.71557 | ¥7,114.67 |
525 | ¥21.27992 | ¥11,171.96 |
1,050 | ¥17.94696 | ¥18,844.31 |
2,550 | ¥17.04957 | ¥43,476.40 |
5,025 | ¥16.40863 | ¥82,453.37 |