MAX7321ATE+T | |
---|---|
DigiKey Part Number | 175-MAX7321ATE+TTR-ND - Tape & Reel (TR) 175-MAX7321ATE+TCT-ND - Cut Tape (CT) 175-MAX7321ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7321ATE+T |
Description | IC XPNDR 400KHZ I2C 16TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7321ATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
10 | ¥23.90500 | ¥239.05 |
25 | ¥22.60320 | ¥565.08 |
100 | ¥19.58940 | ¥1,958.94 |
250 | ¥18.58500 | ¥4,646.25 |
500 | ¥16.67616 | ¥8,338.08 |
1,000 | ¥14.06424 | ¥14,064.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.42876 | ¥38,571.90 |
5,000 | ¥14.87713 | ¥74,385.65 |