NTE4153NT1G | |
---|---|
DigiKey Part Number | NTE4153NT1GOSTR-ND - Tape & Reel (TR) NTE4153NT1GOSCT-ND - Cut Tape (CT) NTE4153NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE4153NT1G |
Description | MOSFET N-CH 20V 915MA SC89-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 915mA (Ta) 300mW (Tj) Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTE4153NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.82 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.13950 | ¥113.95 |
500 | ¥1.01014 | ¥505.07 |
1,000 | ¥0.78609 | ¥786.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70353 | ¥2,110.59 |
6,000 | ¥0.68782 | ¥4,126.92 |
9,000 | ¥0.60920 | ¥5,482.80 |
30,000 | ¥0.60135 | ¥18,040.50 |
75,000 | ¥0.51095 | ¥38,321.25 |
150,000 | ¥0.49130 | ¥73,695.00 |