MAX706ASEPA+ | |
---|---|
DigiKey Part Number | 505-MAX706ASEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706ASEPA+ |
Description | IC SUPERVISOR MPU 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX706ASEPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.13000 | ¥112.13 |
10 | ¥103.07700 | ¥1,030.77 |
50 | ¥98.80120 | ¥4,940.06 |
100 | ¥87.05250 | ¥8,705.25 |
250 | ¥82.77976 | ¥20,694.94 |
500 | ¥77.43928 | ¥38,719.64 |
1,000 | ¥71.03047 | ¥71,030.47 |