MAX6897PALT+T | |
---|---|
DigiKey Part Number | MAX6897PALT+TTR-ND - Tape & Reel (TR) MAX6897PALT+TCT-ND - Cut Tape (CT) MAX6897PALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6897PALT+T |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6897PALT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥20.25000 | ¥202.50 |
25 | ¥19.10400 | ¥477.60 |
100 | ¥16.27730 | ¥1,627.73 |
250 | ¥15.28348 | ¥3,820.87 |
500 | ¥13.37310 | ¥6,686.55 |
1,000 | ¥11.08049 | ¥11,080.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.31636 | ¥25,790.90 |
5,000 | ¥9.93427 | ¥49,671.35 |