MAX6896AAZT+T | |
---|---|
DigiKey Part Number | 175-MAX6896AAZT+TTR-ND - Tape & Reel (TR) 175-MAX6896AAZT+TCT-ND - Cut Tape (CT) 175-MAX6896AAZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6896AAZT+T |
Description | IC SEQ/SUPERVISORY CIRC TSOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6896AAZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.59900 | ¥155.99 |
25 | ¥14.71840 | ¥367.96 |
100 | ¥12.53970 | ¥1,253.97 |
250 | ¥11.77452 | ¥2,943.63 |
500 | ¥10.30264 | ¥5,151.32 |
1,000 | ¥8.53655 | ¥8,536.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.94778 | ¥19,869.45 |
5,000 | ¥7.65343 | ¥38,267.15 |