MAX6459UTA+T | |
---|---|
DigiKey Part Number | 175-MAX6459UTA+TTR-ND - Tape & Reel (TR) 175-MAX6459UTA+TCT-ND - Cut Tape (CT) 175-MAX6459UTA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6459UTA+T |
Description | IC SUPPLY VOLT MONITR SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6459UTA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 50µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.08000 | ¥63.08 |
10 | ¥43.06500 | ¥430.65 |
25 | ¥37.88320 | ¥947.08 |
100 | ¥32.07530 | ¥3,207.53 |
250 | ¥29.25920 | ¥7,314.80 |
500 | ¥27.54322 | ¥13,771.61 |
1,000 | ¥26.11822 | ¥26,118.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.78291 | ¥51,957.28 |