MAX5035EASA+ | |
---|---|
DigiKey Part Number | MAX5035EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5035EASA+ |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5035EASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.2V | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.09000 | ¥47.09 |
10 | ¥42.30000 | ¥423.00 |
25 | ¥39.98800 | ¥999.70 |
100 | ¥34.65710 | ¥3,465.71 |
300 | ¥32.87953 | ¥9,863.86 |
500 | ¥29.50266 | ¥14,751.33 |
1,000 | ¥24.88177 | ¥24,881.77 |
2,500 | ¥23.63769 | ¥59,094.22 |