LMC555CMM/NOPB | |
---|---|
DigiKey Part Number | LMC555CMM/NOPBTR-ND - Tape & Reel (TR) LMC555CMM/NOPBCT-ND - Cut Tape (CT) LMC555CMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555CMM/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 1.5V ~ 15V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.42600 | ¥114.26 |
25 | ¥10.77600 | ¥269.40 |
100 | ¥9.18130 | ¥918.13 |
250 | ¥8.62056 | ¥2,155.14 |
500 | ¥7.54296 | ¥3,771.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.24992 | ¥6,249.92 |
2,000 | ¥5.81887 | ¥11,637.74 |
5,000 | ¥5.60337 | ¥28,016.85 |
10,000 | ¥5.38786 | ¥53,878.60 |