MAX6417UK+T | |
---|---|
DigiKey Part Number | MAX6417UK+TTR-ND - Tape & Reel (TR) MAX6417UK+TCT-ND - Cut Tape (CT) MAX6417UK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6417UK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6417UK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.04300 | ¥300.43 |
25 | ¥28.39760 | ¥709.94 |
100 | ¥24.61270 | ¥2,461.27 |
250 | ¥23.35012 | ¥5,837.53 |
500 | ¥20.95210 | ¥10,476.05 |
1,000 | ¥17.67046 | ¥17,670.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.78694 | ¥41,967.35 |
5,000 | ¥16.15585 | ¥80,779.25 |