L-ASC10-1SG48I | |
---|---|
DigiKey Part Number | 220-1919-ND |
Manufacturer | |
Manufacturer Product Number | L-ASC10-1SG48I |
Description | IC PWR MGMT ANALOG 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hardware Management Expander PMIC 48-QFNS (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Hardware Management Expander | |
Current - Supply | 25mA | |
Voltage - Supply | 2.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFNS (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.53000 | ¥56.53 |
25 | ¥49.30720 | ¥1,232.68 |
100 | ¥47.52180 | ¥4,752.18 |